Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10828FCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 65R4825 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.740 |
| 5+ | $39.610 |
| 10+ | $39.580 |
| 25+ | $38.780 |
| 50+ | $38.000 |
| 100+ | $37.200 |
| 250+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$42.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10828FCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 65R4825 |
| Technical Datasheet | |
| Cutter Type | Tapered |
| Overall Length | 130mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1mm |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Cutter Type | Tapered |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| Overall Length | 130mm |
|---|---|
| Cutting Capacity Max | 1mm |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
