Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10828SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 77R0851 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.580 |
Price for:Each
Minimum: 1
Multiple: 1
$39.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10828SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 77R0851 |
| Technical Datasheet | |
| Cutter Type | Tapered |
| Overall Length | 130mm |
| Cut Type | Semi Flush |
| Cutting Capacity Max | 1.1mm |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Cutter Type | Tapered |
|---|---|
| Cut Type | Semi Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (14-Jun-2023) |
| Overall Length | 130mm |
|---|---|
| Cutting Capacity Max | 1.1mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
