Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No11023Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R8882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No11023Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R8882
Technical Datasheet
Scissor TypeGeneral Purpose
Blade Length - Metric95.25mm
Overall Length - Metric203.2mm
Blade Length - Imperial3.75"
Overall Length - Imperial8"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
11023 is an 8" all purpose standard scissor. It is a most common scissor for a variety of applications.
- Fully polished stainless steel provides excellent corrosion resistance
- 3-3/4" durable stainless steel blade
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
203.2mm
Overall Length - Imperial
8"
Product Range
-
Blade Length - Metric
95.25mm
Blade Length - Imperial
3.75"
Handle Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
