Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No12201Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26R8901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.460 |
Price for:Each
Minimum: 1
Multiple: 1
$32.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No12201Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26R8901
Technical Datasheet
Scissor TypeAlligator Clamp
Blade Length - Metric-
Overall Length - Metric89mm
Blade Length - Imperial-
Overall Length - Imperial3.5"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
12201 is a 3.5" alligator clamp. This unique tool has a hinged tip jaws that open 1/2" back from the point and allows you to securely retrieve and hold small parts.
- Serrated jaws for secure grip
- Angled to provide maximum view
- Stainless steel construction
- Jaw length and opening is 1/2" and 1/4"
Technical Specifications
Scissor Type
Alligator Clamp
Overall Length - Metric
89mm
Overall Length - Imperial
3.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
