Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 13715Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R9072 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.850 |
Price for:Each
Minimum: 1
Multiple: 1
$50.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 13715Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R9072 |
| Technical Datasheet | |
| Kit Contents | 8 Pieces of 2.0mm, 2.5mm, 3mm, 3.5mm, 4mm Slotted & #00, #0, #1 Phillips Screwdrivers |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
13715 is a precision screwdriver (8-piece set). It is ideal for all types of electronic repair, arts, crafts, etc.
- Ergonomically designed handle with swivel head cap for precise control and comfort
- Two component handle provides soft touch and non slip surface and is oil and solvent resistant
- Blade made from high grade alloy steel
- Supplied in a handy plastic case for secure storage
- 2.36inch blade length, 6.299inch overall length
Contents
Five slotted (2.0, 2.5, 3.0, 3.5 and 4.0mm) and three Phillips (00, 0, and 1) screwdrivers.
Technical Specifications
| Kit Contents | 8 Pieces of 2.0mm, 2.5mm, 3mm, 3.5mm, 4mm Slotted & #00, #0, #1 Phillips Screwdrivers |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
