Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18013EZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26R9121
Product RangeE-Z Pik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.500 |
Price for:Each
Minimum: 10
Multiple: 10
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18013EZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26R9121
Product RangeE-Z Pik Series
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip StyleStyle AA
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeE-Z Pik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
18013EZ is a yellow, AA E-Z Pik tweezer. This E-Z Pik tweezer features a highly durable special coating for high visibility and easy identification. Operators can quickly identify the tweezers they need for their particular operation and engineers can easily specify tweezers to be used for a particular process by identifying the color, rather than the pattern of tweezers. E-Z Pik tweezer will help improve productivity and process control. Tweezer is manufactured from anti-acid, anti-magnetic stainless steel.
- Color coated yellow for easy identification
- Straight strong precise tips
- Length is 5inch
- General purpose tweezer
Technical Specifications
Tweezer Type
Precision
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
E-Z Pik Series
Tweezer Tip Type
Straight, Pointed
Tip Style
Style AA
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
