Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18069TTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27R1466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $53.230 |
Price for:Each
Minimum: 10
Multiple: 10
$532.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18069TTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27R1466
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeAngled
Overall Length110mm
Tip StyleStyle 6
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18069TT is a style 6 titanium tweezer. Titanium tweezer has been found to be excellent for use in the silicon chip industry, as titanium tweezers do not shed particles like the stainless steel tweezers. Anytime an abrasive substance is handled and microscopic particles are a detriment, it may be best to choose titanium. Since titanium is non-magnetic, this tweezer is extremely useful when handling magnetic materials or when working in a magnetic field. Titanium is both light weight and high strength material.
- Lightweight (high strength to weight ratio)
- Zero magnetic retentively
- Temperature resistant to 800°C/1600°F
- Chemical and corrosion resistant
- Solder non-adherent
- Bio-compatible, flat angled fine tips
- Length is 4 1/4inch
- 75° degree of bend
Technical Specifications
Tweezer Type
Precision
Overall Length
110mm
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Angled
Tip Style
Style 6
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
