Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18532Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26T3082
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $22.230 |
| 100+ | $18.180 |
| 250+ | $16.650 |
| 500+ | $15.470 |
| 1000+ | $14.550 |
Price for:Each
Minimum: 12
Multiple: 12
$266.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18532Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26T3082
Technical Datasheet
Tweezer TypeComponent Handling, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 705
Tweezer Body MaterialCarbon Fibre Reinforced Plastic Body
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18532 is a 705 ESD plastic tweezer with very fine, tapered tips. Manufactured from Polyetheretherketone reinforced with 30% carbon fiber (PEEK/CF30), it is very hard, rigid, high tensile and flexural strength tweezer is ideal for the handling of components in cleaning, chemical, and assembly of components. This ESD safe plastic tweezer features excellent wear and heat resistance (260° to 300°C) and is resistant to most chemicals and aggressive agents.
- Tip width is 0.5mm, 4-1/2inch length
Technical Specifications
Tweezer Type
Component Handling, ESD Safe
Overall Length
115mm
Tweezer Body Material
Carbon Fibre Reinforced Plastic Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 705
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
