Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No20038Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R9265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.570 |
Price for:Each
Minimum: 10
Multiple: 10
$65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
20038 is a probe curved needle point. Needle sharp for precision work around delicate circuits and components. Curved needle point with knurled handle for extra grip. With it's needle-sharp points, this stainless steel double-sided probe offers a variety of uses, including cold solder probing, hand inspection, micro positioning and lead adjusting. The handle is knurled at each end for extra grip.
- Manufactured from 400 series stainless steel
- Excellent corrosion resistance
- Sharp tip for precision work around delicate circuits and components
- Curved needle point
- Eight sided handle is knurled for extra grip
- Length is 140mm
Technical Specifications
Length
140mm
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
