
| Quantity | Price |
|---|---|
| 1+ | $5,286.410 |
Product Information
Product Overview
258-209-534-ES is a digital microscope mighty cam ES [7x-70x] macro lens with double arm boom stand. It has high definition 1080P inspection system with a 22" monitor offering superb image quality at 60 frames per second. Working distance 6" with magnification range of 7x-70x. You can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images using the included on screen tools. Images & videos can be saved to the included SD card. Connect the camera to a PC to utilize more advance features in the included software. Application includes precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace educational applications, research and development.
- Resolution is 2MP, 2592(H)x1944(V), pixel size is 2.2μm x 2.2μm
- Frame rate is 15fps@USB2.0, 30fps@HDMI, power is 2.4W
- Software is HDMI cloud 1.0 Ver, USB mosaic V2, dimensions is 3.57 x 2.91 x 2.6inch
- Operating system is windows 7/10 (32 bit/64 bit)/Mac
- Operating environment temperature is 10 to 45℃, humidity is 10% to 85%
- Camera features HDMI and USB outputs
- Includes aven's dual gooseneck LED task light 22" HD monitor
- LED Ring Light is built into the focus mount to ensure that it is secure and will not come loose
- Enhances productivity eliminates eye strain and body fatigue, USB output connects to PC
- Save high resolution image/video files directly to SD card
Contents
Mighty cam ES (26100-259), ultra glide arm stand (26800B-556), computer macro lens (26700-181), dual gooseneck LED task light (26537), 22" HD monitor (26700-406), 1/4-20" camera mount post (26800B-600), 360 swivel ball joint (26700-412).
Technical Specifications
7X to 70X
6"
Mighty Cam ES Series
High Definition 1080 Pixels Inspection System
2 Mega Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
