
| Quantity | Price |
|---|---|
| 1+ | $1,407.700 |
Product Information
Product Overview
26100-244 is a mighty cam USB 3.0 6MP CMOS camera with imaging software. It creates stunning images with outstanding clarity then measure, annotate and analyze with ease with the imaging software. The mighty cam is equipped with a 6 megapixel sensor and a USB 3.0 output, providing stunning, true-to-life images with minimal lag time. The included software provides an easy-to-use, yet sophisticated interface for saving high resolution images, writing annotations, generating reports and accurate measurements. This user-friendly interface is ideal for saving critical data and sharing information. When inspecting at high magnification, certain areas of specimen may not be in focus depending on the depth of the object. With the Real-Time Depth of Field feature, operators can adjust the focus parameters, with no need to adjust the physical optics.
- Save images, make measurements, create reports
- Real-time depth of field adjustment, create panoramic images
- Excellent image performance, professional grade image sensor, C/CS mount
- Professional Sony 6M CMOS sensor (3072(H) x 2048(V))
- Compact and light weight, save high resolution image files
- Calibrate accurate measurements, adjust the depth of field in real time
- Sony 6 megapixel color CMOS 1/1.8" sensor-IMX178 sensor
- 2.4 x 2.4(m) pixel size, 40fps at 6MP frame rate
- 2000-15000K color temperature, 12bit ADC depth
- 2.67 x 2.678 x 1.73inch camera size, CPU: intel core i5 or better(quad or more core), RAM:8G or more
Technical Specifications
-
3072 x 2048 Pixels
USB
-
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
