Print Page
26526
LED Task Lamp, 277 V, 3 W, 19.5" L, Sirrus Series, Swivel Head, 500mm Flex Arm & Mounting Clamp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 26526Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 30Y9495 |
| Product Range | Sirrus Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.510 |
Price for:Each
Minimum: 1
Multiple: 1
$307.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 26526Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 30Y9495 |
| Product Range | Sirrus Series |
| Technical Datasheet | |
| Length | 1.58ft |
| Lamp Base Type | - |
| Light Source | LED |
| Lens Diameter | - |
| Supply Voltage | 277V |
| Power Rating | 3W |
| Product Range | Sirrus Series |
| Plug Type | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Length | 1.58ft |
|---|---|
| Light Source | LED |
| Supply Voltage | 277V |
| Product Range | Sirrus Series |
| SVHC | No SVHC (14-Jun-2023) |
| Lamp Base Type | - |
|---|---|
| Lens Diameter | - |
| Power Rating | 3W |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
