
| Quantity | Price |
|---|---|
| 1+ | $5,161.720 |
Product Information
Product Overview
26700-151-C05-259-570 is a digital microscope with 360 viewer, mighty cam HD on post stand with gooseneck LEDs [22x - 147x]. This features digital inspection and measurement system featuring our detented Micro Lens with a 360 viewer, mighty cam HD camera mounted on track stand with top and bottom adjustable LED Lighting and a 22 inch HD LED monitor. Provides a magnification range of 22x to 147x.
- Capture resolution is 2592 x 1944, pixel size is 2.2μm x 2.2μm
- Frame rate is 15fps@USB2.0, 15fps@HDMI, power is 2.5W x 2
- Software is Cloud 1.0 ver built-in, ISCapture PC, dimensions is 2.92 x 2.64 x 3.57inch
- Operating temperature is 0-60 degrees Celsius, humidity is 45% to 85%
- 0.6x to 4x zoom magnification, detented lens for high accuracy measurement
- HD camera with both HDMI and USB outputs with advanced measurement software
- 3D viewing with included attachment, track stand with large base
- 3D viewer can be easily engaged or disengaged by sliding the mechanism in or out
Contents
26100-259 mighty cam HD, 26700-170 360 viewer, 26700-151-C05 micro lens + 0.5x coupler, 16700-151AP lens adapter plate, 26800B-506 LED track stand, 26700-406: 22" HDMI LCD monitor.
Technical Specifications
22X to 147X
76.2mm
Mighty Cam Eidos Series
Digital Inspection & Measurement System
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
