Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26700-400-PL01Copy
Newark Part No.84Y2951
Product RangeCyclops Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.790 |
Price for:Each
Minimum: 1
Multiple: 1
$205.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26700-400-PL01Copy
Newark Part No.84Y2951
Product RangeCyclops Series
Technical Datasheet
Product RangeCyclops Series
Camera Head Diameter-
Resolution-
Magnification23X
Output Connection-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 26700-400-PL01 from Aven is a Cyclops objective lens 4X with polarizer. This polarized 4x lens is used with Cyclops and Cyclops HDMI microscopes. Aiding in the illumination and study of small and shiny parts, this polarized lens reduces problematic glare. 4x objective lens with polarizer aides in the illumination and study of small and shiny parts. The polarized lens cover attaches to Cyclops in order to block intense reflected light, significantly reducing glare. The polarized lens when used with the included lens cover is ideal for removing problematic glare from inspection.
- Helps to reduce glare and reflection when inspecting shiny objects
- Adjustable intensity, rotate the LED cover to adjust reflective light intensity
- Weight of 01lbs
Applications
Industrial
Contents
Cyclops 4x objective lens with polarizer, Polarized LED cover.
Technical Specifications
Product Range
Cyclops Series
Resolution
-
Output Connection
-
Camera Head Diameter
-
Magnification
23X
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
