
| Quantity | Price |
|---|---|
| 1+ | $3,678.350 |
Product Information
Product Overview
26800B-302 is a DSZ-44 Stereo zoom binocular microscope on stand PLED. This inspection and laboratory microscope system from Aven features premium quality optics, design and manufacturing, as well as a uni-body construction and multi-coated optical components for excellent contrast and edge-to-edge definition of 3D images. A 60-LED ring light with dimmer control is built into the focus mount, which has coarse and fine focusing for precise control. These benefits make this system well-suited for high-volume inspection stations, R&D engineering labs, medical or scientific research and education applications. The compact stand in this configuration is ideal for observing small objects and for work areas with limited space. With an incline of 45-degrees, Aven's 10x eyepieces ensure comfortable viewing for all operators, including those who require eyeglasses.
- High-grade optics and unibody design, wide magnification range
- Brightness adjustment, versatile stand
- Superior optics with crystal clear high resolution images
- Magnification is 10x to 44x, magnification range with optional lenses: 2.5x to 140.8x
- Pole stand with built-in 60 LED illumination with intensity control and coarse and fine focus
- 10x wide field (FN: 23) 45° inclined eyepiece
- 3.54" working distance, 4.4:1 zoom ratio
- 2.047 to 2.95inch interpupillary distance, +5.6D -7.2D on both eyepieces tubes diopter adjustment
- Base dimension is 8.66 x 11.18inch
- 9.84" pole/track height
Contents
DSZ-44 binocular microscope body stand PLED 26800B-512, Dust cover, Rubber eye guards, Tension control pin.
Technical Specifications
10X to 44X
LED
-
No SVHC (14-Jun-2023)
Inspection Stations, R&D Engineering Labs, Medical or Scientific Research & Education
90mm
DSZ-44 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
