
| Quantity | Price |
|---|---|
| 1+ | $7,038.540 |
Product Information
Product Overview
The 26800B-355 from Aven is a SPZHT-135 trinocular microscope with Mighty Cam Eidos 2M integrated camera/monitor. Mighty Cam Eidos is an integrated 11.6″ HD monitor connected to a 2M C-mount inspection camera. Designed for ergonomic inspection, the Eidos eases the eyestrain and body fatigue associate with frequent microscope use. SPZHT-135 microscope provides crisp clear 3D images and a wide field of view. The 21x to 135x (microscope) at 3.3” (84mm) working distance continuous zoom with 10x eyepieces or 40x to 258x (11.6″ monitor) magnification when viewing on Mighty Cam Eidos monitor. The 11.6inch, 1080p HD monitor with the built in 2 mega pixel HD camera is mounted at eye level allowing operators to sit comfortably in a good working position, making the inspection process less tiresome. It offers operators flexible viewing options. By placing the camera at eye level, users can sit comfortably for duration of their inspection as well as display their images for their colleagues.
- Designed for ergonomic use, flexible viewing options
- Compare mode, freeze mode and mirror mode
- 60 white LED illumination, trinocular body, 1920*1080 full HD Panasonic 1/2.8″ CMOS sensor
- Built-in SD card reader for instant image/video capture, simple cable management, crisp HD image
- Menu system with exposure, white balance, grid overlays, image adjust, compare mode, freeze frame
- USB output for connection to a PC for imaging and measurement software
- Wireless mouse to access on-screen settings menu, pole stand with focus mount and LED illumination
- Convenient 2-in-one camera and monitor system
- 2.75*2.75um pixel size, 60FPS frame rate and 52mm to 75mm interpupillary distance
- 18lbs weight, 1920*1080 efficiency resolution, 220 x 284mm stand base dimension
Applications
Industrial
Contents
SPZHT-135 microscope, 26800B-512 stand PLED, 26100-260 Mighty Cam Eidos 2M camera/monitor.
Technical Specifications
21X to 135X
75mm
-
Designed Microscope Systems
2 Mega Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
