
| Quantity | Price |
|---|---|
| 1+ | $4,157.170 |
Product Information
Product Overview
26800B-371 is a stereo zoom binocular microscope SPZ-50 [6.75x to 50x] on post stand with integrated LED light. The inspection and laboratory microscope offers a best-in-class zoom ratio with sharp 3D images, wide field of view and large working distance. Unibody construction and multi-coated optical components assure excellent contrast and definition of 3D images from edge to edge. A 60-LED ring light with a dimmer control is built into the focus mount, which has coarse and fine focusing for precise control. An adjustable zoom knob further enhances your precision work experience. The graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature.
- High-grade optics and unibody design, dimmable ring light with 60 LED's is built-in
- Wide magnification range, powerful eyepieces, crystal clear high resolution images
- Adjustable zoom knob, durable stand, brightness adjustment
- High eye point of 17mm for comfortable viewing, even for operators with eye glasses
- Large zoom ratio gives this microscope exceptional versatility
- Multi-coated optical components, free from chromatic and spherical aberration
- 4.25inch working distance, 1.35inch to 0.14inch field of view
- 8.66inch x 11.18inch base dimension, 9.84inch pole/track height
- 10x wide field (FN: 23) 45° inclined eyepiece
- Diopter adjustment is +/- 7.2 D in both eyepiece tube
Contents
SPZ-50 body stand PLED 26800B-512, Dust cover, Rubber eye guards, Tension control pin.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Inspection and Laboratory
108mm
SPZ-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
