
| Quantity | Price |
|---|---|
| 1+ | $9,041.090 |
Product Information
Product Overview
26800B-373-10-PRO is a Stereo zoom trinocular microscope SPZV-50 [6.7x-50x] on ultra glide boom stand, FOI with mighty cam pro. High definition 1080P auto focus inspection system with a 22" monitor offering superb image quality at 60 frames per second. The heart of this system is our Mighty Cam Pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. Built-in on screen tools provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Three different length units of millimeter, centimeter and micrometer are provided to meet various measurement requirements in different applications. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 1080p full HD imaging at 60FPS, dual outputs - connect to PC or HD monitor
- USB output connects to PC, built-in measurement software - no PC required
- Advanced measurement software included for computer connectivity, achieve instant auto focus
- Enhances productivity - eliminates eye strain and body fatigue, 22" HD monitor included
- Dual view system - inspect with the microscope and the HD monitor
- Save high resolution image/video files directly to SD card, 6.7x - 50x optical magnification
- Click-Stop zoom knobs allow operators to make accurate measurements
- 13.5" post, 23" gliding boom, all metal construction
- Large zoom ratio (7.46:1), 1.35" to 0.14" field of view, 4.25" working distance
- 1/2.8" CMOS sensor, windows 7/8/10, Mac compatible OS, 60fps at HDMI, 30fps at USB2.0 frame rate
Contents
Mighty cam pro, Stereo zoom microscope, Ultra-glide arm stand, E-arm focus mount, Fiber optic illuminator 24W, Fiber optic ring light, Ring light adapter, 22" LCD HD monitor, USB mouse, HDMI cable, Power supply, SD card, Mosaic software, 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One boom stand with metal base users manual, One ring light.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
108mm
SPZV-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
