
| Quantity | Price |
|---|---|
| 1+ | $5,107.510 |
Product Information
Product Overview
26800B-373-8 is a stereo zoom binocular microscope SPZ-50 [6.75x-50x] on ultra glide boom stand and LED FOI. It is ideal inspection system for viewing parts with a large surface area. Featuring Aven’s ultra-glide boom stand, operators can smoothly glide the boom along its 23inch reach. The FOI system is fanless, designed to reduce distracting noise. Ultra-glide boom stand system is ideal for inspecting parts over a large surface area. The ultra-glide boom stand provides smooth motion along it's 23" arm, allowing for easy scanning. The stand features a 13.5inch post with a safety collar, and a heavy 10.5 x 15inch base. This system features Aven's SPZ-50 stereo zoom microscope. This microscope offers the best in class zoom ratio (7.46:1) with super sharp 3D images, wide field of view (1.35" to 0.14") and long working distance (4.25"). These components make this system an ideal choice for high throughput inspection stations and engineering and science labs.
- Ultra-glide boom stand W/heavy metal base, 13.5" post, 23" gliding boom, all metal construction
- Large zoom ratio 7.46:1- best zoom ratio in class, field of view 1.35" to 0.14"
- FOI LED illuminator, adjustable brightness intensity up to 1600Lx, anti-static metal construction
- Binocular, 360° rotatable, 45° inclined eyepiece tube
- 7.46:1 zoom ratio, on both eye tubes: +5.6D-.72D diopter adjustment
- Interpupillary distance is adjustable from 52 to 75mm
- 15" x 10.5" base size, 23" horizontal arm length
- 96-265VAC 50-60Hz input, 24V-24W power Illuminator
- Fiber optic ring light bright illumination
- Ambient temperature range from 5°C to 45°C illuminator
Contents
SPZ-50 stereo zoom microscope, 26800B-556 ultra glide boom stand, 26800B-518 E-arm focus mount, 26200A-310 fiber optic illuminator 24W, 26200A-402 fiber optic ring light, 26800B-460 ring light adapter, 1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One boom stand with metal base Users manual.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Inspection of Large Objects
108mm
SPZ-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
