
| Quantity | Price |
|---|---|
| 1+ | $7,175.520 |
Product Information
Product Overview
26800B-376-1 is a ESD safe SPZV-50E stereo zoom trinocular microscope with mighty cam USB camera. It is designed for critical applications where ESD safety is required. The ESD safe coating dissipates electrostatic discharges, protecting sensitive components. SPZV-50E true trinocular microscope provides crisp clear 3D images, long working distance and a wide field of view. 6.7x to 50x continuous zoom with 10x eyepieces. Mighty cam USB 3.0 6M CMOS camera with software allows view to easily capture images onto to your PC for documentation, sharing or measurement. By viewing images on a monitor, operators can inspect their objects in a comfortable posture with no need to constantly look through the microscope eyepieces. A 60-LED ring light with dimmer control is built into the focus mount, which has coarse and fine focusing for precise control.
- High magnification, superior optics, real-time depth of field adjustment
- Create panoramic images, brightness adjustment, focus adjustment
- Superior optics with crystal clear high resolution images
- Stand with 60 built in LED with dimmer for shadow free illumination
- 10x wide field (FN: 23) 45° inclined eyepiece
- Interpupillary distance is 52 to 75mm
- Diopter adjustment +5.6D -7.2D on both eyepieces tubes
- Base dimension is 220 x 284mm, 9.84" pole/track height
- 0.5x, 0.75x, 1.6x and 2x auxiliary lenses available to extended magnification range of microscope
Contents
SPZV-50E trinocular microscope body stand PLED 26800B-514-ESD mighty cam USB 3.0 6M CMOS camera with software 26100-244, Dust cover, Rubber eye guards, Tension control pin, 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
ESD Safety Applications
108mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
