
| Quantity | Price |
|---|---|
| 1+ | $9,093.920 |
Product Information
Product Overview
26800B-382-PRO is a stereo zoom trinocular microscope SPZV-50 [6.7x-50x] on double arm boom stand, FOI with mighty cam pro. High definition 1080P auto focus inspection system with a 22" monitor offering superb image quality at 60 frames per second. You can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images and perform measurements using the included on screen tools. Connect the camera to a PC to utilize more advance features in the included software. The included Fiber Optic LED provides bright, shadow-free illumination. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- View images through eyepiece or a monitor simultaneously, on screen magnification 34x - 255x
- Click stop zoom adjustment for accurate measuring, built-in measurement software - no PC required
- USB and HDMI outputs - connect to PC or an HD monitor, magnification: 6.7x to 50x
- High eye point of 17mm for comfortable viewing, even for operators with eye glasses
- Multi-coated optical components, free from chromatic and spherical aberration
- HD camera with built in SD card with 22in HD monitor produces stunning high resolution images
- 1080p full HD imaging at 60FPS, dual outputs - connect to PC or HD monitor
- Enhances productivity - eliminates eye strain and body fatigue
- 1/2.8" CMOS sensor, 60fps at HDMI, 30fps at USB2.0 frame rate
- Size is 3.57 x 3.07 x 2.78inch, base is 11.22 x 10.23 x 0.70inch, 96-265VAC 50-60Hz I/P illuminator
Contents
Mighty cam pro (26100-258), Stereo zoom microscope (SPZV-50), DABS stand, E-Arm focus mount, Fiber optic illuminator 24W, Fiber optic ring light, Ring light adapter, 22" LCD HD monitor, Mighty cam pro camera, USB mouse, HDMI cable, Power supply, SD card, Mosaic software, 1ea. SPZV true trinocular stereo zoom microscope body with photo tube, 2ea. 10x eyepieces, 2ea. rubber eye guards, 1ea. dust cover, 1ea. instruction manual, One boom stand with metal base users manual, One ring light.
Technical Specifications
6.7x to 50x
LED
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Inspection of Large Objects
108mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
