
| Quantity | Price |
|---|---|
| 1+ | $79.980 |
Product Information
Product Overview
26800C-551 is a pen type microscope 50x W/LED light. This precision pocket pen type microscope slim enough to fit in user's pocket. It comes with a pocket clip and a bright LED light to illuminate the object user are viewing. It has a beveled opening to gather and focus light, providing a distortion free inverted image. The scope is 5" high with a 1/4" OD eyepiece. Application includes specimen examination in laboratories before sample preparation, printed circuit board inspection especially for hair line cracks, printing industry for "dot" measurement, gemstone examination features a 3mm inset scale with 0.05 divisions.
- Beveled opening to gather and focus light
- Provides distortion free inverted image
- Ideal for inspection in electronics, medical, printing, and jeweler industries
- Field of view is 2mm
- LR927Button cell battery
Technical Specifications
50X
LED
-
No SVHC (14-Jun-2023)
Electronics Inspection and Jewellery Industries
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
