
| Quantity | Price |
|---|---|
| 1+ | $1,939.100 |
Product Information
Product Overview
DSZ-44 is a binocular stereo zoom microscope [10x to 44x]. It provides crisp clear 3D images and a wide field of view. DSZ binocular stereo zoom microscope offers superior quality optics and reliable mechanical components. This exceptional quality allows users to efficiently perform tasks and maintain high productivity. High precision optics ensures excellent contrast and definition 3D images from edge to edge. Magnification ranges from 2.5x to 140.8x with optional auxiliary lenses and eyepieces. A wide variety of lenses, stands and illumination is available to provide you with a microscope system to meet your individual requirements. 10x Eyepieces ensure comfortable viewing for all operators, including those who require eyeglasses. Diopter adjustment on both eyepiece tubes and a highly adjustable interpupillary distance of 52mm to 75mm provides operators with even more flexibility in their individual applications.
- High eye point, adjustable zoom knob
- Zoom ratio is 4.4:1
- Field of view is 0.90" to 0.20"
- Working distance is 90mm
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- Diopter adjustment on both eye tubes: +5.6D-.72D
Contents
1ea DSZ-44 binocular stereo zoom microscope, 2 ea. 10x eyepieces, 2 ea. rubber eye guards 1 ea. dust cover 1 ea. instruction manual.
Technical Specifications
10X to 44X
-
-
No SVHC (14-Jun-2023)
3D Images, Comfortable Viewing and Eyeglasses Operators
90mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
