
| Quantity | Price |
|---|---|
| 1+ | $3,264.800 |
Product Information
Product Overview
SPZ-50E is an ESD safe stereo zoom binocular microscope [6.7x - 50x]. It protects user sensitive components from electrostatic discharges with Aven's ESD Safe SPZ-50E binocular microscope. SPZ binocular stereo zoom microscope offers the best in class zoom ratio with super sharp 3D images, wide field of view and long working distance which makes it an ideal choice for high throughput inspection stations and engineering and science labs. It has high-precision optics ensures excellent contrast and high definition 3D images from edge to edge. The magnification range from 2.25x to 200x with optional auxiliary lenses and eyepieces.
- Specialized ESD Safe coating protects sensitive components from electrostatic discharges
- Large zoom ratio 7.46:1- best zoom ratio in class
- Field of view 1.35" to 0.14"
- Working distance 4.25" -the best in class
- Diopter adjustment on both eyepiece tubes
- Binocular, 360° rotatable, 45° inclined eyepiece tube body type
- Diopter adjustment is on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
- Greenough optical system
Contents
1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eyeguards, 1 ea. dust cover, 1 ea. instruction manual.
Notes
0.5x auxiliary lens cannot be used on this SPZ series body with stand P, PF, T and TL.
Technical Specifications
6.7x to 50x
-
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
108mm
SPZ-50E Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
