
| Quantity | Price |
|---|---|
| 1+ | $4,201.250 |
Product Information
Product Overview
SPZ50-209-536 is a SPZ-50 stereo zoom microscope [6.7x - 50x] on dual arm boom stand with integrated ring light. It provides crisp clear 3D images, long working distance and a wide field of view. It comes complete with Aven's E-Arm focus mount with an integrated LED ring light and LED adjustment controller. It has a magnification range of 6.7x to 50x, which can be enhanced to up to 200x with optional auxiliary lenses and eyepieces. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. It is designed with longevity and crystal-clear viewing in mind. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace. educational applications, research and development.
- Large zoom ratio 7.46:1- best zoom ratio in class, field of view 1.35" to 0.14"
- Working distance is 4.25"-the best in class
- E-arm compatible with boom stands and articulating arm stands
- 60 integrated LED ring light with dimmer control, minimum 20000hours of high-output LED illumination
- Table clamp provides excellent stability
- Superior construction provides long-term reliability and crystal-clear viewing
- 22.4" horizontal boom arm easily glides to the required position
- Heavy-duty table clamp secures to the edge of a work bench, saving valuable space
- Expandable magnification range with optional eyepieces and objective lenses
- Diopter adjustment on both eye tubes is +5.6D-.72D
Contents
Stereo zoom microscope [6.7x - 50x] (SPZ-50), E-arm focus mount with LED ring light (26200B-209), Dual arm boom stand with table clamp (26800B-536), 1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
108mm
SPZ-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
