
| Quantity | Price |
|---|---|
| 1+ | $4,095.560 |
Product Information
Product Overview
SPZ50-209-550-PCL is a SPZ-50 stereo zoom microscope on articulating arm stand with integrated ring light. It has a magnification range of 6.7x to 50x, which can be enhanced to up to 200x with optional auxiliary lenses and eyepieces. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. This versatile articulating arm stand comes with a clamp ideal for covering a large working area, and ensuring users have maximum flexibility in positioning the scope. Can be moved out of the way when microscope is not in use to help create more bench space for your work. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Superior construction provides long-term reliability and crystal-clear viewing
- Click-stop zoom adjustment provides accurate measurement throughout the zoom range
- Heavy-duty table clamp secures to the edge of a work bench, saving valuable space
- Focus mount with built-in LED ring light
- Expandable magnification range with optional eyepieces and objective lenses
- Large zoom ratio 7.46:1- best zoom ratio in class
- Field of View range 1.35" to 0.14", working distance is 4.25" -the best in class
- Minimum 20,000hours of high-output LED illumination, low power consumption
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- Dimension is 12.992 x 5.906 x 15.945"
Contents
Stereo zoom microscope [6.7x - 50x] (SPZ-50), E-arm focus mount with LED ring light (26200B-209), Articulating arm stand with table clamp (26800B-550-PCL), 1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
108mm
SPZ-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
