
| Quantity | Price |
|---|---|
| 1+ | $3,503.950 |
Product Information
Product Overview
SPZ50-209-553 is a stereo zoom binocular microscope SPZ-50 on compact articulating arm stand with LED ring light. SPZV-50 true trinocular stereo zoom microscope offers the best in class zoom ratio with super sharp 3D images, wide field of view and long working distance which makes it an ideal choice for inspection and capturing and viewing images on a monitor. High precision optics ensures excellent contrast and high definition 3D images from edge to edge. The articulating arm stand features 16.33inch articulating arm with two articulating joints, attached to a 17.7inch post. Includes a built-in table clamp with dual locks for added stability. The arm can be raised/lowered and rotated to the ideal position. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 6.7x - 50x optical magnification
- Expandable magnification range with optional eyepieces and lenses
- Click-Stop zoom knobs allow operators to make repeatable measurements
- Compact articulating arm stand provides easy positioning options and saves work space
- LED ring light provides ultra-bright illumination, large zoom ratio 7.46:1- best zoom ratio in class
- Field of View range 1.35" to 0.14", working distance is 4.25" -the best in class
- 10x eyepieces (field number 23) for comfortable viewing even for operators with eyeglasses
- Diopter adjustment on both eyepiece tubes, compact and convenient
- Microscope can be easily positioned, 16.3” articulating arm with two joints
- Interpupillary distance adjustable from 2.047 to 2.95inch, 7.46:1 zoom ratio
Contents
1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
108mm
SPZ-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
