
| Quantity | Price |
|---|---|
| 1+ | $4,723.610 |
Product Information
Product Overview
SPZH135-209-536 is a SPZH-135 stereo zoom microscope on dual arm boom stand with integrated ring light. Graduations on the zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. 10x eyepieces ensure comfortable viewing for all operators, including those who require eyeglasses. Diopter adjustment on both eyepiece tubes and a highly Adjustable Interpupillary Distance of 2.04inch to 2.95inch provides operators with even more flexibility in their individual applications. Smooth movement of a ball bearing slide allows you to move your microscope easily over and across the object being viewed. Heavy-duty table clamp provides excellent stability. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 21x - 135x magnification range
- Superior construction provides long-term reliability and crystal-clear viewing
- Click-stop zoom adjustment provides accurate measurement throughout the zoom range
- 22.4" horizontal boom arm easily glides to the required position
- Heavy-duty table clamp secures to the edge of a work bench, saving valuable space
- Focus mount with built-in LED ring light
- Expandable magnification range with optional eyepieces and objective lenses
- 60 integrated LED ring light with dimmer control, minimum 20000hours of high-output LED illumination
- Adjustable interpupillary distance of 1.96” to 2.91” accommodates any operator
- Dimension is 22.441 x 11.22 x 15.95inch
Contents
Stereo zoom microscope [21x - 135x] (SPZH-135), E-arm focus mount with LED ring light (26200B-209), Dual arm boom stand with table clamp (26800B-536), SPZH-135 body, 2 ea. 15x eyepieces.
Technical Specifications
21X to 135X
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
84mm
SPZH-135 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
