
| Quantity | Price |
|---|---|
| 1+ | $8,090.770 |
Product Information
Product Overview
SPZV-50-258-512 is a stereo zoom trinocular microscope SPZV-50 with mighty cam pro on PLED stand. The heart of this system is our Mighty Cam Pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Built-in on screen tools provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Three different length units of millimeter, centimeter and micrometer are provided to meet various measurement requirements in different applications. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 1080p full HD Imaging at 60 FPS, USB output connects to PC
- On-screen measurement tools for use in HDMI mode
- Advanced imaging/measurement software included, achieve instant auto focus
- Enhances productivity - eliminates eye strain and body fatigue
- Long working distance, 22" HD monitor included
- Save high resolution image/video files directly to SD card
- Includes a ball joint mount for 360 degree camera rotation
- Dual view system - view images through the microscope or the HD monitor
- Magnification range with optional lenses: 6.7x - 50x, on screen magnification 34x - 255x
- Crystal clear high resolution images, PLED stand features a built-in adjustable LED ring light
Contents
SPZV-50 - stereo zoom microscope, 26100-258 - mighty cam pro USB+HDMI auto focus camera with SD card, 26800B-512-SPZ - PLED stand, 26700-406 - 22" HD monitor, 1ea SPZV true trinocular stereo zoom microscope body with photo tube, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One stand with post and focus mount.
Technical Specifications
6.7x to 50x
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
108mm
SPZV-50 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
