New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Carriers & Expansion
                      Print Page

                      AES-XRF8-CC-G

                      Carrier Card, XRF8 Series AES-XRF8-ZU47-G & AES-XRF8-ZU48-G XRF8 RFSoC System-on-Modules

                      AVNET AES-XRF8-CC-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAVNET
                      Manufacturer Part NoAES-XRF8-CC-G
                      Newark Part No.76AJ3588
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$7,147.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,147.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAVNET
                      Manufacturer Part NoAES-XRF8-CC-G
                      Newark Part No.76AJ3588
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit ContentsCarrier Card XRF8, Avalon Software
                      For Use WithXilinx XRF8 Series AES-XRF8-ZU47-G and AES-XRF8-ZU48-G XRF8 RFSoC System-on-Modules

                      Product Overview

                      AES-XRF8-CC-G is an XRF8™ carrier card. The XRF8 Xilinx RFSoC System-on-Module (SOM) is designed for integration into your deployed system. The XRF8 carrier card and Avalon™ software suite provides a rapid prototype platform, enabling you to develop application code for the XRF8 SOM that is ready for deployment when your custom carrier arrives. The XRF carrier provides connection to standard SOM peripherals including USB2.0, 1 Gb Ethernet, PCIe, UART, SPI, I2C, GPIO, and JTAG. High-speed digital connectivity is available through 16 28Gbps Xilinx GTY transceivers, enabling standards like PCIe over OCuLink, 10/25/100 GbE and Xilinx Aurora. The SOM RF-ADC and RF-DAC ports are made available using Samtec IsoRate® connectors that easily convert to SMA with cable adapters. Synchronization is enabled by external reference clock connection, external in/out triggers, and software examples demonstrating RFSoC multi-tile sync (multi-converter sync) and multi-board synchronized analogue capture.

                      • RF interface & synchronization: 2x Samtec IsoRate® high density quick connect
                      • Trigger in, trigger out, external clock reference (SMA)
                      • Peripheral: 1GbE CONN, micro USB 2.0 for device CONN, micro USB for JTAG & UART, micro USB for UART
                      • JTAG debug header, 32 PL-GPIO/16 PS-GPIO at standard header pins peripherals
                      • Supply 12V power at 2.5mm center positive jack
                      • 6.0" x 6.0" footprint
                      • Targeted for Phased array radar, 5G massive MIMO, hybrid beamforming applications
                      • Targeted for signal detection & jamming, medical imaging, multi-channel RF instrumentation

                      Contents

                      XRF8 carrier card, Avalon™ software.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Carrier Card XRF8, Avalon Software

                      No. of Bits

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Xilinx XRF8 Series AES-XRF8-ZU47-G and AES-XRF8-ZU48-G XRF8 RFSoC System-on-Modules

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.