Print Page
AES-Z7PZ-7Z010-SOM-I-G/REV-E
System-On-Module, XC7Z010-1CLG400, ARM Cortex-A9, PicoZed Development Board
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVNET
Manufacturer Part NoAES-Z7PZ-7Z010-SOM-I-G/REV-ECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76AJ3601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $478.480 |
Price for:Each
Minimum: 1
Multiple: 1
$478.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-Z7PZ-7Z010-SOM-I-G/REV-ECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.76AJ3601
Technical Datasheet
Silicon ManufacturerXilinx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z010-1CLG400
Silicon Family NameZynq-7000
For Use WithPicoZed Development Board
Kit ContentsIndustrial Temperature PicoZed System-On-Module XC7Z010-1CLG400
Product Range-
SVHCTo Be Advised
Product Overview
AES-Z7PZ-7Z010-SOM-I-G/REV-E is a Zynq SoC based, I Grade, PicoZed 7010 System-On-Module (SOM). The PicoZed module contains the common functions required to support the core of most SoC designs, including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. Targeted for Embedded system-on-module (SOM), Embedded vision, test & measurement, motor control, software-defined radio, industrial automation applications.
- 113 user I/O (100 PL, 13 PS MIO)
- PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
- 1GB of DDR3 SDRAM, 128Mb of QSPI flash and 4GB eMMC memory
- Communications: 10/100/1000 Ethernet PHY, USB 2.0 PHY
- JTAG configuration port accessible via I/O connectors
- PS JTAG pins accessible via I/O connectors and 33.33MHz oscillator
- Linux BSP and reference design software
Technical Specifications
Silicon Manufacturer
Xilinx
Core Sub-Architecture
Cortex-A9
Silicon Family Name
Zynq-7000
Kit Contents
Industrial Temperature PicoZed System-On-Module XC7Z010-1CLG400
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
XC7Z010-1CLG400
For Use With
PicoZed Development Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
