Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No009155005852006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AC1700
Product Range9155 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.120 |
| 2500+ | $0.976 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155005852006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.42AC1700
Product Range9155 Series
Technical Datasheet
Contact MaterialBeryllium Copper
Voltage Rating125VAC
No. of Contacts5 Contact
Contact Gender-
Battery TerminalsSMD
Product Range9155 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Material
Beryllium Copper
No. of Contacts
5 Contact
Battery Terminals
SMD
SVHC
No SVHC (27-Jun-2018)
Voltage Rating
125VAC
Contact Gender
-
Product Range
9155 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
