Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1005324-LWS5SX10A2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ1574
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $319.380 |
| 5+ | $300.020 |
| 10+ | $280.660 |
| 25+ | $273.000 |
Price for:Each
Minimum: 1
Multiple: 1
$319.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005324-LWS5SX10A2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ1574
Technical Datasheet
Antenna TypeMIMO LTE / GNSS / MIMO WiFi
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingAdhesive / Screw
Gain6.6dBi
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
X1005324-LWS5SX10A2 is a LTE MIMO / GNSS (active) / Wi-Fi MIMO 5-in-1 external antenna. It delivers on the key needs of device designers for higher functionality and performance. This standard antenna eliminates design fees and cycle time associated with a custom solution. Applications include remote monitoring, point of sale, IoT, gateway, telematics, tracking, healthcare, M2M, industrial devices, smart grid, logistics, energy, and retail.
- Dimension is 5.58inch diameter x 2.5inch height
- Screw/nut + adhesive foam mounting type
- Operating temperature range from -40 to +85°C
- Housing material and color: PC + ABS (black)
- IPX7 waterproof
- Frequency range from 698MHz to 5.825GHz
- 50 ohm impedance
Technical Specifications
Antenna Type
MIMO LTE / GNSS / MIMO WiFi
Frequency Max
5.825GHz
Gain
6.6dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / Screw
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
