Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 1462039-2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 97X3806 |
| Product Range | IM Series |
| Also Known As | IM07CGR |
| Your Part Number | |
| Technical Datasheet |
349 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.510 |
| 25+ | $5.280 |
| 50+ | $5.130 |
| 100+ | $4.970 |
| 250+ | $4.790 |
| 500+ | $4.640 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | 1462039-2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 97X3806 |
| Product Range | IM Series |
| Also Known As | IM07CGR |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | IM Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Palladium Ruthenium |
| Coil Resistance | 2.88kohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 2.88kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | IM Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Palladium Ruthenium |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1462039-2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
