
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | V23079B1205B301Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 35K2062 |
| Product Range | P2/V23079 Series |
| Also Known As | 3-1393788-7 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $7.500 |
| 25+ | $6.500 |
| 50+ | $6.230 |
| 100+ | $6.180 |
| 250+ | $6.110 |
| 500+ | $6.050 |
| 1000+ | $5.920 |
Product Information
| Manufacturer | TE CONNECTIVITY - AXICOM |
|---|---|
| Manufacturer Part No | V23079B1205B301Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 35K2062 |
| Product Range | P2/V23079 Series |
| Also Known As | 3-1393788-7 |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | P2/V23079 Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Silver Nickel |
| Coil Resistance | 4.114kohm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The V23079B1205B301 is a 2-pole Signal Relay with DC coil, P2 series. 2 form-C (2CO) contact configuration, AgNi+Au contact. Standard coil (not for high dielectric version), standard telecom relay (ringing and test access). Slim line 15 x 7.5mm (0.590 x 0.295-inch). Immersion cleanable, high sensitivity for 140mW/70mW low power consumption. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.
- Latching, 2 coils
- THT version
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
| Coil Resistance | 4.114kohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | P2/V23079 Series |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 250V |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for V23079B1205B301
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
