Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23100V4005A010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92B9977
Product RangeV23100-V4 Series
Also Known As1393763-40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $9.840 |
Price for:Each
Minimum: 1250
Multiple: 1250
$12,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23100V4005A010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92B9977
Product RangeV23100-V4 Series
Also Known As1393763-40
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeV23100-V4 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
V23100-V4 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for V23100V4005A010
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
