Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoTLPWR1Copy
Newark Part No.43Y3447
Also Known AsGTIN UPC EAN: 817050859010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.430 |
Price for:Each
Minimum: 1
Multiple: 1
$190.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTLPWR1Copy
Newark Part No.43Y3447
Also Known AsGTIN UPC EAN: 817050859010
Technical Datasheet
Test Connector Type ASpade Lug
Test Connector Type BSpade Lug
Voltage Rating-
Current Rating60A
Insulator ColourBlack, Red
Lead Length - Metric2m
Lead Length - Imperial79.2"
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLPWR1 from B&K Precision is a high current premium test lead accessory. High quality red and black cable with externally braided wrap with large fork-type spade connectors for connecting to high current power supplies or DC loads.
- 2m length
- 60A rated current
- 8AWG gauge
- Connector inner diameter of 8mm (approximate)
- Connector outer width of 15mm (approximate)
- Flexible silicon jacket wire material
Technical Specifications
Test Connector Type A
Spade Lug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
79.2"
Product Range
-
Test Connector Type B
Spade Lug
Current Rating
60A
Lead Length - Metric
2m
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
