Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12F4A-M12M4A-U22-2-CB60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3572
Product RangeBC Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $81.940 |
| 5+ | $76.560 |
| 10+ | $71.850 |
| 25+ | $69.710 |
| 50+ | $65.770 |
Price for:Each
Minimum: 1
Multiple: 1
$81.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12F4A-M12M4A-U22-2-CB60Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN3572
Product RangeBC Series
Technical Datasheet
Connector Type AM12 Right Angle Receptacle
Connector Type BM12 Right Angle Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Right Angle Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Right Angle Plug
Cable Length - Metric
2m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
