Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12M4-M8F4-26-2.5MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN9597
Product RangeBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.390 |
Price for:Each
Minimum: 1
Multiple: 1
$70.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBC-M12M4-M8F4-26-2.5MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN9597
Product RangeBC Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
Product RangeBC Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
8.2ft
Connector Type B
M8 Receptacle
Cable Length - Metric
2.5m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
