Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCS1TVN2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN8101
Product RangeBCS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.780 |
Price for:Each
Minimum: 1
Multiple: 1
$35.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBCS1TVN2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09AN8101
Product RangeBCS1 Series
Technical Datasheet
Sensing MethodEmitter/Receiver
Sensing Distance / Slot Width5mm
Supply Voltage Min5V
Supply Voltage Max24V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeDigital - Complementary NPN
IP RatingIP64
Sensor MountingScrew
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeBCS1 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
BCS1TVN2M is a BCS1 series slot sensor. It features enhanced circuit protection built into the sensor, which reduces sensor failures from improper wiring.
- Opposed mode slot sensor for simple, reliable detection
- Cost-effective, space-saving design for installation in tight places
- Quick and accurate detection with response time up to 3kHz
- Bright LED for easy status indication visible from multiple angles
- Robust IP64 housing that is resistant to shock and vibration
- 5mm (0.20") wide × 8.4mm (0.33") deep slot opening
- Complementary NPN output
- 200mm (6in) cable with a 4-pin M8 male quick disconnect connect
- 5V DC to 24V DC (10% maximum ripple within limits) supply voltage
- Operating temperature range from -20°C to +55°C (–4°F to +131°F)
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Method
Emitter/Receiver
Supply Voltage Min
5V
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP64
Operating Temperature Min
-20°C
Product Range
BCS1 Series
SVHC
No SVHC (15-Jan-2018)
Sensing Distance / Slot Width
5mm
Supply Voltage Max
24V
Collector Emitter Voltage Max
-
Sensor Output Type
Digital - Complementary NPN
Sensor Mounting
Screw
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
