Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-AH12106Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X6067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $392.000 |
Price for:Each
Minimum: 1
Multiple: 1
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBWA-AH12106Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78X6067
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric152mm
External Width - Metric254mm
External Depth - Metric205mm
IP RatingIP68
Body Color-
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial5.98"
External Width - Imperial10"
External Depth - Imperial8.07"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
152mm
External Depth - Metric
205mm
Body Color
-
External Height - Imperial
5.98"
External Depth - Imperial
8.07"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polycarbonate
External Width - Metric
254mm
IP Rating
IP68
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
