Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DR0285CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH9238
Product RangeHLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $617.230 |
| 3+ | $605.700 |
| 5+ | $588.390 |
Price for:Each
Minimum: 1
Multiple: 1
$617.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DR0285CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH9238
Product RangeHLS27 Series
Technical Datasheet
Light ColorRed
Lumen Output130lm
Power Rating-
Supply Voltage30VDC
Light Bar Length370mm
IP RatingIP66, IP67
Product RangeHLS27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Red
Power Rating
-
Light Bar Length
370mm
Product Range
HLS27 Series
Lumen Output
130lm
Supply Voltage
30VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
