Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWYRXX3-570C24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH9261
Product RangeEZ-STATUS HLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,022.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,022.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DWYRXX3-570C24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AH9261
Product RangeEZ-STATUS HLS27 Series
Technical Datasheet
Light ColorWhite, Yellow, Red
Lumen Output-
Power Rating-
Supply Voltage24VDC
Light Bar Length652mm
IP RatingIP66, IP67
Product RangeEZ-STATUS HLS27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
White, Yellow, Red
Power Rating
-
Light Bar Length
652mm
Product Range
EZ-STATUS HLS27 Series
Lumen Output
-
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for HLS27DWYRXX3-570C24
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
