Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96M3242
Product RangeK30 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.640 |
Price for:Each
Minimum: 1
Multiple: 1
$105.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30LGRYPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96M3242
Product RangeK30 Core Series
Technical Datasheet
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter30mm
Product RangeK30 Core Series
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Power Rating-
External Height44.5mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Lens Diameter
30mm
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
External Height
44.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
K30 Core Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
