Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PAF100AMGRY4QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK3201
Product RangeK30 Pro Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $252.930 |
Price for:Each
Minimum: 1
Multiple: 1
$252.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30PAF100AMGRY4QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68AK3201
Product RangeK30 Pro Series
Technical Datasheet
Sensor TypeRGB Color Sensor
Sensing Distance Max100mm
Sensing MethodProximity
Output TypeNPN / PNP
Product RangeK30 Pro Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source522nm Green LED, 620nm Red LED, 576nm Yellow LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for K30PAF100AMGRY4Q
8 Products Found
Product Overview
- K30 Pro 30mm programmable multicolor RGB optical sensor and indicator
- Programmable using Banner's Pro editor software and Pro converter cable
- Up to 7 colors in one device (14 colors using Pro Editor), IP65 rated, 10 to 30VDC operation
- Device is completely self-contained-no controller needed, momentary button operation
- Teachable modes with color feedback for ease of use, proximity sensing mode
- Touchless activation removes the need for physical force to activate
- Resistant to ambient light, EMI and RFI interference, sensing and indication in one device
- Black polycarbonate housing, RGB configurable color technology, integral QD connection
- Normally open operation, four state, full logic multicolor (3 color, 5-pin)
- 3.93inch maximum sensing distance, physical dimension (DxH) is 1.18inch x 1.88inch
Notes
Does not include self-checking redundant circuitry necessary to allow its use in personnel safety applications. Device failure or malfunction can cause either energized (on)/de-energized (off) output.
Technical Specifications
Sensor Type
RGB Color Sensor
Sensing Method
Proximity
Product Range
K30 Pro Series
Supply Voltage Min
10VDC
Light Source
522nm Green LED, 620nm Red LED, 576nm Yellow LED
IP Rating
IP65
Operating Temperature Max
50°C
Sensing Distance Max
100mm
Output Type
NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
