Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50FLGRAL1YPQCopy
Newark Part No.65W9239
Product RangeK50FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.150 |
Price for:Each
Minimum: 1
Multiple: 1
$257.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50FLGRAL1YPQCopy
Newark Part No.65W9239
Product RangeK50FL Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeSteady
TonesContinuous, Loud
IP / NEMA RatingIP50
Sound Pressure Level (SPL)95dB
Lens Diameter50mm
External Height76mm
Connection Type5 Pin M12 Euro Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50FL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Continuous, Loud
Sound Pressure Level (SPL)
95dB
External Height
76mm
Operating Temperature Min
-20°C
Product Range
K50FL Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP50
Lens Diameter
50mm
Connection Type
5 Pin M12 Euro Connector
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
