Print Page
K50L2RGB7ALSQ
Indicator, Blue/Cyan/Green/Magenta/Red/White/Yellow, Flashing, 5 Pin M12 Euro Connector, 94dB, 30VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7ALSQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AC0758
Product RangeK50 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $240.470 |
Price for:Each
Minimum: 1
Multiple: 1
$240.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7ALSQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AC0758
Product RangeK50 Pro Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourBlue, Cyan, Green, Magenta, Red, White, Yellow
Visual Signal TypeFlashing
TonesLoud Steady
IP / NEMA RatingIP67, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)94dB
Lens Diameter50mm
External Height73mm
Connection Type5 Pin M12 Euro Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue, Cyan, Green, Magenta, Red, White, Yellow
Tones
Loud Steady
Sound Pressure Level (SPL)
94dB
External Height
73mm
Operating Temperature Min
-20°C
Product Range
K50 Pro Series
Supply Voltage VDC
30V
Visual Signal Type
Flashing
IP / NEMA Rating
IP67, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
5 Pin M12 Euro Connector
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for K50L2RGB7ALSQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
