Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRWA120QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31T3712
Product RangeEZ-LIGHT K50L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.940 |
Price for:Each
Minimum: 1
Multiple: 1
$202.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRWA120QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31T3712
Product RangeEZ-LIGHT K50L Series
Technical Datasheet
Module Lens ColourGreen, Red, White
Supply Voltage VAC130V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter50mm
Product RangeEZ-LIGHT K50L Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height69mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Green, Red, White
Supply Voltage VDC
-
Lens Diameter
50mm
IP / NEMA Rating
IP67, IP69K
External Height
69mm
Operating Temperature Max
50°C
Supply Voltage VAC
130V
Visual Signal Type
Steady
Product Range
EZ-LIGHT K50L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
