Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PBLRGB7QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ4323
Product RangeK50 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $184.950 |
Price for:Each
Minimum: 1
Multiple: 1
$184.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PBLRGB7QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ4323
Product RangeK50 Pro Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourMulticolour
Visual Signal TypeFlashing, Rotating
Tones-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)-
Lens Diameter50mm
External Height59.8mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeK50 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolour
Tones
-
Sound Pressure Level (SPL)
-
External Height
59.8mm
Operating Temperature Min
-40°C
Product Range
K50 Pro Series
Supply Voltage VDC
30V
Visual Signal Type
Flashing, Rotating
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for K50PBLRGB7Q
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
