Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RPB-4030-LDQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AM0662
Product RangeK50R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $510.870 |
Price for:Each
Minimum: 1
Multiple: 1
$510.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50RPB-4030-LDQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AM0662
Product RangeK50R Series
Technical Datasheet
Product RangeK50R Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50RPB-4030-LDQ is a K50R series radar sensor.
- Remote teach, clear object detection, timing (hold/delay), quick disconnect
- PFM output, PC configurable, 60GHz operating frequency
- Fixed FOV, IP67 IP rating, radar sensing beam
- Base mount - flat window housing style, ABS/polycarbonate primary housing material
- Integral QD connection, M12 quick disconnect
- 5000mm max sensing distance, 10 to 30VDC power supply range
- 5-pins, 2 NPN/PNP configurable discrete (switched) outputs
- M30 barrel thread, operating temperature range from -40°C to 60°C
Technical Specifications
Product Range
K50R Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for K50RPB-4030-LDQ
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
